EU RoHS | Not Compliant |
ECCN (US) | 3A001a.7.a. |
Part Status | Unconfirmed |
HTS | 8542.31.00.55 |
Automotive | No |
PPAP | No |
Family Name | MAX® V |
Logic Elements | 2210 |
Program Memory Type | Flash |
Memory Size (Kbit) | 8 |
Number of Logic Blocks/Elements | 8 |
Number of Global Clocks | 4 |
Number of I/O Banks | 4 |
Number of Macro Cells | 1700 |
Data Gate | No |
Maximum Number of User I/Os | 203 |
In-System Programmability | Yes |
Programmability | Yes |
Reprogrammability Support | Yes |
Maximum Internal Frequency (MHz) | 1879.6 |
Maximum Clock to Output Delay (ns) | 7.4 |
Maximum Propagation Delay Time (ns) | 11.2|5.9 |
Speed Grade | 5 |
Individual Output Enable Control | Yes |
Minimum Operating Supply Voltage (V) | 1.71 |
Maximum Operating Supply Voltage (V) | 1.89 |
Typical Operating Supply Voltage (V) | 1.8 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Tolerant Configuration Interface Voltage (V) | 5 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Tradename | MAX |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Pin Count | 256 |
Lead Shape | Ball |