Intel5M2210ZF256I5NComplex Programmable Logic Devices - CPLDs
CPLD MAX® V Family 1700 Macro Cells 201.1MHz 1.8V 256-Pin FBGA Tray
Compliant | |
3A991d. | |
Active | |
8542.31.00.55 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MAX® V | |
2210 | |
Flash | |
8 | |
8 | |
4 | |
4 | |
1700 | |
No | |
203 | |
Yes | |
Yes | |
Yes | |
1879.6 | |
7.4 | |
11.2|5.9 | |
5 | |
Yes | |
1.71 | |
1.89 | |
1.8 | |
1.2|1.5|1.8|2.5|3.3 | |
5 | |
-40 | |
100 | |
Industrial | |
Tray | |
MAX | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |