Intel5M240ZM68C4NComplex Programmable Logic Devices - CPLDs
CPLD MAX® V Family 192 Macro Cells 184.1MHz 1.8V 68-Pin MBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.55 | |
Automotive | No |
PPAP | No |
MAX® V | |
240 | |
Flash | |
8 | |
8 | |
4 | |
2 | |
192 | |
No | |
52 | |
Yes | |
Yes | |
Yes | |
1976.2 | |
6.6 | |
7.9 | |
4 | |
Yes | |
1.71 | |
1.89 | |
1.8 | |
1.2|1.5|1.8|2.5|3.3 | |
5 | |
0 | |
85 | |
Commercial | |
Tray | |
MAX | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 68 |
Standard Package Name | BGA |
Supplier Package | MBGA |
68 | |
Lead Shape | Ball |