EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.55 |
Automotive | Yes |
PPAP | Yes |
Family Name | MAX® V |
Logic Elements | 80 |
Program Memory Type | Flash |
Memory Size (Kbit) | 8 |
Number of Logic Blocks/Elements | 8 |
Number of Global Clocks | 4 |
Number of I/O Banks | 2 |
Number of Macro Cells | 64 |
Data Gate | No |
Maximum Number of User I/Os | 54 |
In-System Programmability | Yes |
Programmability | Yes |
Reprogrammability Support | Yes |
Maximum Internal Frequency (MHz) | 1474.9 |
Maximum Clock to Output Delay (ns) | 8.6 |
Maximum Propagation Delay Time (ns) | 14|8.5 |
Speed Grade | 5 |
Individual Output Enable Control | Yes |
Minimum Operating Supply Voltage (V) | 1.71 |
Maximum Operating Supply Voltage (V) | 1.89 |
Typical Operating Supply Voltage (V) | 1.8 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
Tolerant Configuration Interface Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Tradename | MAX |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | EQFP EP |
Pin Count | 64 |
Lead Shape | Gull-wing |