Intel5SGSMD6N2F45C3NField Programmable Gate Arrays - FPGAs
FPGA Stratix® V GS Family 583000 Cells 28nm Technology 0.85V 1932-Pin FC-FBGA
Compliant with Exemption | |
3A001a.7.a. | |
Obsolete | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Stratix® V GS | |
840 | |
28nm | |
880000 | |
Utilize Memory | |
0.85 | |
583000 | |
3550 (18x18) | |
SRAM | |
46080 | |
2320 | |
DDR4/3, LPDDR2/3 Multiport Memory Controller (UMMC)|Sub-frame Latency JPEG 2000 Encoder (BA130)|Triple Speed Ethernet with 1588 | |
Altera/Barco Silex/Mobiveil, Inc | |
583000 | |
16 | |
28 | |
48 | |
14.1 | |
1775 | |
4 | |
Yes | |
Yes | |
No | |
Yes | |
3 | |
HCSL|LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II|RLDRAM III | |
0.82 | |
0.88 | |
1.2|1.25|1.35|1.5|1.8|2.5|3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Mounting | Surface Mount |
Package Height | 3.2 |
Package Width | 45 |
Package Length | 45 |
PCB changed | 1932 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1932 | |
Lead Shape | Ball |