Intel5SGXMABK3H40C2LGField Programmable Gate Arrays - FPGAs
FPGA Stratix® V GX Family 952000 Cells 28nm Technology 0.85V 1517-Pin HBGA Tray
Compliant | |
3A991 | |
NRND | |
8542.31.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Stratix® V GX | |
696 | |
28nm | |
1437000 | |
Utilize Memory | |
0.85 | |
952000 | |
704 (18x18) | |
SRAM | |
53248 | |
2640 | |
2 | |
RapidIO to AXI Bridge Controller (RAB)|RLDRAM II Controller Core|SPAUI MAC|Sub-frame Latency JPEG 2000 Encoder (BA130)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder | |
Altera/Barco Silex/Mobiveil, Inc/Commsonic | |
952000 | |
16 | |
28 | |
48 | |
14.1 | |
352 | |
4 | |
Yes | |
Yes | |
No | |
Yes | |
2 | |
HCSL|LVDS|LVPECL | |
LVCMOS|LVTTL | |
DDR2 SDRAM|DDR3 SDRAM|QDRII+SRAM|RLDRAM II|RLDRAM III | |
0.82 | |
0.88 | |
1.2|1.25|1.35|1.5|1.8|2.5|3 | |
0 | |
85 | |
Commercial | |
Tray | |
Stratix | |
Mounting | Surface Mount |
Package Height | 3.13 |
Package Width | 45 |
Package Length | 45 |
PCB changed | 1517 |
Standard Package Name | BGA |
Supplier Package | HBGA |
1517 | |
Lead Shape | Ball |