STMicroelectronicsA1P25S12M3-FIGBT Modules
Trans IGBT Module N-CH 1200V 25A 197W 22-Pin ACEPACK-1 Tray
Compliant | |
EAR99 | |
NRND | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 12 |
Package Width | 33.8 |
Package Length | 62.8 |
PCB changed | 22 |
Supplier Package | ACEPACK-1 |
22 |
EDA / CAD Models |