EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | EA |
SVHC | Yes |
Automotive | No |
PPAP | No |
Technology | Field Stop|Trench |
Channel Type | N |
Configuration | Hex |
Maximum Collector-Emitter Voltage (V) | 1200 |
Typical Collector Emitter Saturation Voltage (V) | 1.95 |
Maximum Gate Emitter Voltage (V) | ±20 |
Maximum Power Dissipation (W) | 250 |
Maximum Continuous Collector Current (A) | 35 |
Maximum Gate Emitter Leakage Current (uA) | 0.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tray |
Supplier Temperature Grade | Industrial |
Mounting | Screw |
Package Height | 12 |
Package Width | 33.8 |
Package Length | 48 |
PCB changed | 15 |
Supplier Package | ACEPACK-1 |
Pin Count | 15 |