STMicroelectronicsA2C50S65M2IGBT Modules
Trans IGBT Module N-CH 650V 50A 208W 35-Pin ACEPACK-2 Tray
Compliant | |
EAR99 | |
NRND | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 12 |
Package Width | 56.7 |
Package Length | 62.8 |
PCB changed | 35 |
Supplier Package | ACEPACK-2 |
35 |
EDA / CAD Models |