STMicroelectronicsA2P75S12M3IGBT Modules
Trans IGBT Module N-CH 1200V 75A 454.5W 15-Pin ACEPACK-2 Tray
Compliant | |
EAR99 | |
NRND | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 12 |
Package Width | 48 |
Package Length | 56.7 |
PCB changed | 15 |
Supplier Package | ACEPACK-2 |
15 |
EDA / CAD Models |