Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Enhancement | |
N | |
1-Carrier W-CDMA | |
LDMOS | |
65 | |
10 | |
1.6 | |
10 | |
1000 | |
10 | |
28 | |
15.5 | |
2690 | |
2496 | |
47 | |
-40 | |
150 | |
Mounting | Surface Mount |
Package Height | 4.32(Max) |
Package Width | 9.91(Max) |
Package Length | 20.7(Max) |
PCB changed | 7 |
Supplier Package | CFMF |
7 |