Microchip TechnologyA3P250-PQG208Field Programmable Gate Arrays - FPGAs
FPGA ProASIC®3Family 250KGates 231MHz 1.5V 208-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
