Microchip TechnologyA3P600-2FG256IField Programmable Gate Arrays - FPGAs
FPGA ProASIC®3 Family 600K Gates 310MHz 130nm Technology 1.5V 256-Pin FBGA Tray
Not Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |