Microchip TechnologyA3PE3000L-1FGG484IField Programmable Gate Arrays - FPGAs
FPGA ProASIC®3EL Family 3M Gates 892.86MHz 130nm Technology 1.2V 484-Pin FBGA Tray
Compliant | |
3A991.d. | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.73 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |
EDA / CAD Models |