Microchip TechnologyA3PE3000L-FG484Field Programmable Gate Arrays - FPGAs
FPGA ProASIC®3EL Family 3M Gates 781.25MHz 130nm Technology 1.2V 484-Pin FBGA Tray
Not Compliant | |
3A991.d. | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.73 mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |
EDA / CAD Models |