Microchip TechnologyA3PE3000L-FG484MField Programmable Gate Arrays - FPGAs
FPGA ProASIC®3EL Family 3M Gates 130nm Technology 1.2V/1.5V 484-Pin FBGA Tray
Not Compliant | |
3A001.a.2.c. | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.73 mm |
Package Width | 23 mm |
Package Length | 23 mm |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | FBGA |
484 | |
Lead Shape | Ball |
EDA / CAD Models |