Microchip TechnologyA40MX04-PL68IField Programmable Gate Arrays - FPGAs
FPGA 40MX Family 6K Gates 547 Cells 83MHz/139MHz 0.45um Technology 3.3V/5V 68-Pin PLCC Box
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
40MX | |
57 | |
0.45um | |
3 | |
273 | |
3.3|5 | |
547 | |
6000 | |
OTP | |
6000 | |
547 | |
1 | |
Yes | |
1 | |
Yes | |
No | |
No | |
No | |
83|139 | |
STD | |
2.7|1.9 | |
3 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Box | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 24.23 |
Package Length | 24.23 |
PCB changed | 68 |
Standard Package Name | LCC |
Supplier Package | PLCC |
68 | |
Lead Shape | J-Lead |