Microchip TechnologyA42MX24-2PQG208Field Programmable Gate Arrays - FPGAs
FPGA 42MX Family 36K Gates 912 Cells 0.45um Technology 3.3V/5V 208-Pin PQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
42MX | |
176 | |
0.45um | |
3 | |
1410 | |
3.3|5 | |
912 | |
36000 | |
OTP | |
36000 | |
912 | |
2 | |
Yes | |
1 | |
Yes | |
No | |
No | |
No | |
2 | |
1.8|1.3 | |
3 | |
5.25 | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 28 |
Package Length | 28 |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | PQFP |
208 | |
Lead Shape | Gull-wing |