Microchip TechnologyA42MX24-TQG176IField Programmable Gate Arrays - FPGAs
FPGA 42MX Family 36K Gates 912 Cells 0.45um Technology 3.3V/5V 176-Pin TQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
42MX | |
150 | |
0.45um | |
3 | |
1410 | |
3.3|5 | |
912 | |
36000 | |
OTP | |
36000 | |
912 | |
2 | |
Yes | |
1 | |
Yes | |
No | |
No | |
No | |
STD | |
2.5|1.8 | |
3 | |
5.5 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | TQFP |
176 | |
Lead Shape | Gull-wing |