STMicroelectronicsACS108-6SUF-TRTRIACs
TRIAC Diode 600V 0.8A(RMS) 7.6A 3-Pin SMB Flat T/R
EAR99 | |
NRND | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 4.6(Max) |
Package Length | 3.95(Max) |
PCB changed | 3 |
Standard Package Name | DO-221-AA |
Supplier Package | SMB Flat |
3 | |
Lead Shape | Flat |
Keep your ac switch ACS108-6SUF-TR thyristor manufactured from STMicroelectronics on by applying a forward-biased voltage to it. This device has a surge current rating of 7.6 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SCR thyristor has an operating temperature range of -30 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.