STMicroelectronics TRIACs
Part No. | Price | Stock | Manufacturer | Category | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Top Searched
T1235-800G-TR
TRIAC 800V 126A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
Top Searched
T835T-8T
TRIAC 800V 8A(RMS) 63A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Top Purchased
ACST830-8GTR
TRIAC 800V 84A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
Top Searched
AVS12CB
TRIAC 600V 12A(RMS) 105A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
Top Searched
BTA24-600CWRG
TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Top Searched
BTA20-600CWRG
TRIAC 600V 20A(RMS) 210A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB Insulated | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Top Searched
BTA24-600BWRG
TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB Insulated | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
Top Searched
BTA26-600BWRG
TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TOP Insulated | TOP | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Top Searched
T810-600B-TR
TRIAC 600V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Top Searched
T2535-600G-TR
TRIAC 600V 25A(RMS) 260A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | TRIACs | 500(Min) | 50 | 1.3 | 35 | 50 | 600 | 1.55@35A | 600 | 25 | 0.005 | Tape and Reel | 3 | D2PAK | TO-263 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
Top Searched
BTA26-600BRG
TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TOP Insulated | TOP | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Top Searched
BTA41-600BRG
TRIAC 600V 420A 3-Pin(3+Tab) TOP Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TOP Insulated | TOP | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Top Searched
BTA24-800BWRG
TRIAC 800V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB Insulated | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
Top Searched
BTA41-800BRG
TRIAC 800V 420A 3-Pin(3+Tab) TOP Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TOP Insulated | TOP | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
Z0405NF 1AA2
TRIAC 800V 4A(RMS) 21A 3-Pin TO-202 Bag
|
|
STMicroelectronics | TRIACs | 3 | TO-202 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T1220T-6I
TRIAC 600V 12A(RMS) 95A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB Insulated | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T1235H-6G
TRIAC 600V 126A 3-Pin(2+Tab) D2PAK Tube
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
T1235T-8T
TRIAC 800V 12A(RMS) 95A 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T1250H-6G-TR
TRIAC 600V 126A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T1610-800G-TR
TRIAC 800V 16A(RMS) 168A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T1250-600G-TR
TRIAC 600V 12A(RMS) 126A 3-Pin(2+Tab) D2PAK T/R
|
|
STMicroelectronics | TRIACs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
T810-600B
TRIAC 600V 8A(RMS) 84A 3-Pin(2+Tab) DPAK Tube
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
T810-800B-TR
TRIAC 800V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
T835-600B-TR
TRIAC 600V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
T835-800B-TR
TRIAC 800V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | TRIACs | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes |