Top Searched
STMicroelectronicsBTA26-600BWRGTRIACs
TRIAC 600V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12.85(Max) |
Package Width | 4.6(Max) |
Package Length | 15.5(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TOP |
Supplier Package | TOP Insulated |
3 |
Use this triac BTA26-600BWRG thyristor manufactured from STMicroelectronics as a bistable switch in your circuit. This device has a surge current rating of 260 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |