Top Searched
STMicroelectronicsT2535-600G-TRTRIACs
TRIAC 600V 25A(RMS) 260A 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.28(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
The triac T2535-600G-TR thyristor manufactured from STMicroelectronics will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 260 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
EDA / CAD Models |