Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.6(Max) mm |
Package Width | 9.35(Max) mm |
Package Length | 10.28(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
By applying a forward-biased voltage to this triac T1250H-6G-TR thyristor manufactured from STMicroelectronics the bistable switch will continue to stay on. This device has a surge current rating of 126 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C.
EDA / CAD Models |