Top Searched
STMicroelectronicsBTA41-800BRGTRIACs
TRIAC 800V 420A 3-Pin(3+Tab) TOP Insulated Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12.85(Max) |
Package Width | 4.6(Max) |
Package Length | 15.5(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TOP |
Supplier Package | TOP Insulated |
3 |
This triac BTA41-800BRG thyristor manufactured from STMicroelectronics is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 420 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
EDA / CAD Models |