STMicroelectronicsACS120-7SFPTRIACs
TRIAC 700V 2A(RMS) 21A 3-Pin(3+Tab) TO-220FPAB Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
500(Min) | |
50 | |
1 | |
10 | |
21 | |
45 | |
700 | |
1.3@2.8A | |
700 | |
2 | |
0.002 | |
Yes | |
-30 | |
125 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 16.4(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-220FPAB |
3 |
This ac switch ACS120-7SFP thyristor manufactured from STMicroelectronics is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 21 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V. This SCR thyristor has a minimum operating temperature of -30 °C and a maximum of 125 °C.
EDA / CAD Models |