Analog Devices AD7415ART-0REEL Temperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Product Technical Specifications
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
