Analog DevicesADIN1200CCP32ZPHY

PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin LFCSP EP Tray

Low-power, single port Ethernet transceivers with industry leading power and latency specifications primarily designed for time-critical industrial Ethernet applications up to Gigabit speeds.

ADIN1200: up to 100 Mbps in a 5mm x 5mm 32-lead LFCSP

ADIN1300: up to 1 Gbps in a 6mm x 6mm 40-lead LFCSP

Applications

  •  • Industrial Automation: Process Control/Factory Automation (robots/cobots)

  •  • Building and Infrastructure: Building Automation

  •  • Instrumentation: Data Acquisition Systems

Features and Benefits

  •  • 10BASE-Te/100BASE-TX/1000BASE-T IEEE® 802.3™ compliant

  •  • MII, RMII, and RGMII MAC interfaces

  •  • 1000BASE-T RGMII latency transmit < 68 ns, receive < 226 ns

  •  • 100BASE-TX MII latency transmit< 52 ns, receive < 248 ns

  •  • EMC test standards

    • • IEC 61000-4-5 surge (±4 kV)

    • • IEC 61000-4-4 electrical fast transient (EFT) (±4 kV)

    • • IEC 61000-4-2 ESD (±6 kV contact discharge)

    • • IEC 61000-4-6 conducted immunity (10 V)

    • • EN55032 radiated emissions (Class A)

    • • EN55032 conducted emissions (Class A)

  •  • Unmanaged configuration using multilevel pin strapping

  •  • EEE in accordance with IEEE 802.3az

  •  • Start of packet detection for IEEE 1588 time stamp support

  •  • Enhanced link detection

  •  • Configurable LED

  •  • Crystal oscillator frequency/25 MHz clock input frequency (50 MHz for RMII)

  •  • 25 MHz/125 MHz synchronous clock output

  •  • Small package and wide temperature range

    • • 40-lead, 6 mm × 6 mm LFCSP

    • • We Specified for −40°C to +105°C ambient operation

  •  • Low power consumption

    • • 330 mW for 1000BASE-T

    • • 140 mW for 100BASE-TX

    • • 3.3 V/2.5 V/1.8 V MAC interface VDDIO supply

    • • Integrated power supply monitoring and POR

Block Diagrams and Tables

Related Evaluation Boards

EVAL-ADIN1200FMCZ

EVAL-ADIN1300FMCZ

VIEW ALL RELATED PARTS

Import TariffMay apply to this part

490 parts: Ships tomorrow

    Total$573.89Price for 490

    • (490)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 490 parts
      • Price: $1.1712