EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LVDS |
Process Technology | iCoupler |
Number of Channels per Chip | 4 |
Maximum Data Rate | 2.5Gbps(Min) |
Maximum Rise Time (ns) | 0.18 |
Maximum Fall Time (ns) | 0.18 |
Maximum Propagation Delay Skew (ns) | 0.3 |
Output Type | CMOS |
Maximum Operating Supply Voltage (V) | 1.9 |
Minimum Operating Supply Voltage (V) | 1.7 |
Maximum Propagation Delay Time (tPHL) (ns) | 2.8 |
Minimum Isolation Voltage (Vrms) | 5700 |
Maximum Propagation Delay Time (tPLH) (ns) | 2.8 |
Maximum Working Insulation Voltage | 849Vp |
Maximum Power Dissipation (mW) | 2740 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Typical Operating Supply Voltage (V) | 1.8 |
Forward/Reverse Channels | 4/0 |
Minimum Common Mode Rejection (kV/us) | 40 |
Supplier Temperature Grade | Industrial |
Coupling Type | Magnetic Coupling |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 10.45(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 28 |
Lead Shape | Gull-wing |