Analog DevicesADRF5700BCCZN-R7Digital Attenuators
5Bit 2dBStep 46dB 22GHz 20-Pin LGA EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
5 | |
1 | |
2 | |
46(Typ) | |
100 | |
22000 | |
2 | |
10(Max) | |
-3.45|3.15 | |
3.3|-3.3 | |
3.45|-3.15 | |
-0.00052(Typ)|0.00035(Typ) | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 20 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
20 | |
Lead Shape | No Lead |