Analog DevicesADRF5720BCCZN-R7Digital Attenuators
6Bit 0.5dBStep 31.5dB 40GHz 24-Pin LGA EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |