Analog DevicesADRF5721BCCZN-R7Digital Attenuators
4Bit 2dBStep 30dB 40GHz 16-Pin LGA EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
2 | |
30(Typ) | |
0.009 | |
40000 | |
15 | |
20(Typ) | |
3.15|-3.45 | |
3.3|-3.3 | |
3.45|-3.15 | |
500 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 2.5 mm |
Package Length | 2.5 mm |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
16 | |
Lead Shape | No Lead |