onsemiAFGB40T65RQDNIGBT Chip
Trans IGBT Chip N-CH 650V 68A 339.37W 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q100
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.65(Max) |
Package Length | 10.67(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 |
EDA / CAD Models |