onsemiAFGHL75T65SQDTIGBT Chip
Trans IGBT Chip N-CH 650V 80A 375W Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
N | |
Single | |
650 | |
±20 | |
1.6 | |
80 | |
0.4 | |
375 | |
-55 | |
175 | |
Tube | |
Automotive | |
Mounting | Through Hole |
Package Height | 20.57 |
Package Width | 4.7 |
Package Length | 15.62 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 |