onsemi AFGY120T65SPD IGBT Chip
Trans IGBT Chip N-CH 650V 160A 714W Tube Automotive AEC-Q101
Trans IGBT Chip N-CH 650V 160A 714W Tube Automotive AEC-Q101
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Technology | Field Stop|Trench |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 650 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 1.6 |
Maximum Continuous Collector Current (A) | 160 |
Maximum Gate Emitter Leakage Current (uA) | 0.25 |
Maximum Power Dissipation (W) | 714 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tube |
Supplier Temperature Grade | Automotive |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Trans IGBT Chip N-CH 650V 160A 714W Tube Automotive AEC-Q101
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Technology | Field Stop|Trench |
Channel Type | N |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 650 |
Maximum Gate Emitter Voltage (V) | ±20 |
Typical Collector Emitter Saturation Voltage (V) | 1.6 |
Maximum Continuous Collector Current (A) | 160 |
Maximum Gate Emitter Leakage Current (uA) | 0.25 |
Maximum Power Dissipation (W) | 714 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tube |
Supplier Temperature Grade | Automotive |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers