EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.29.00.75 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Mode of Operation | CW |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 40 |
Maximum Gate Source Voltage (V) | 12 |
Maximum Gate Threshold Voltage (V) | 2.6 |
Maximum VSWR | 65(Min) |
Maximum Gate Source Leakage Current (nA) | 600 |
Maximum IDSS (uA) | 2 |
Typical Input Capacitance @ Vds (pF) | 109@13.6V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 1.6@13.6V |
Typical Output Capacitance @ Vds (pF) | 49.5@13.6V |
Typical Forward Transconductance (S) | 5.8 |
Maximum Power Dissipation (mW) | 294000 |
Typical Power Gain (dB) | 17.7 |
Maximum Frequency (MHz) | 520 |
Minimum Frequency (MHz) | 136 |
Typical Drain Efficiency (%) | 71.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 225 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.08(Max) |
Package Width | 5.97(Max) |
Package Length | 9.7(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-270 GULL |
Pin Count | 3 |
Lead Shape | Gull-wing |