NXP SemiconductorsAFT09H310-04GSR6RF FETs
Trans RF MOSFET N-CH 70V 5-Pin NI-1230S T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Enhancement | |
N | |
1-Carrier W-CDMA | |
LDMOS | |
70 | |
10 | |
1.9 | |
10 | |
1000 | |
10 | |
56(Typ) | |
17.9 | |
960 | |
920 | |
47.4 | |
-40 | |
225 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 5.08(Max) mm |
Package Width | 10.29(Max) mm |
Package Length | 32.39(Max) mm |
PCB changed | 5 |
Supplier Package | NI-1230S |
5 | |
Lead Shape | Gull-wing |