EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.29.00.75 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Mode of Operation | CW |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 40 |
Maximum Gate Source Voltage (V) | 12 |
Maximum Gate Threshold Voltage (V) | 2.6 |
Maximum VSWR | 65 |
Maximum Gate Source Leakage Current (nA) | 1000 |
Maximum IDSS (uA) | 3 |
Typical Input Capacitance @ Vds (pF) | 690@12.5V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 1.9@12.5V |
Typical Output Capacitance @ Vds (pF) | 61@12.5V |
Typical Forward Transconductance (S) | 7 |
Maximum Power Dissipation (mW) | 625000 |
Output Power (W) | 57(Typ) |
Typical Power Gain (dB) | 17.5(Max) |
Maximum Frequency (MHz) | 941 |
Minimum Frequency (MHz) | 764 |
Typical Drain Efficiency (%) | 69 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 225 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.64(Max) |
Package Width | 9.07(Max) |
Package Length | 17.58(Max) |
PCB changed | 5 |
Standard Package Name | TO |
Supplier Package | TO-270 W GULL |
Pin Count | 5 |
Lead Shape | Gull-wing |