Top Searched
NXP SemiconductorsAFT09MS031NR1RF FETs
Trans RF MOSFET N-CH 40V 3-Pin TO-270 T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.08(Max) mm |
Package Width | 6.15(Max) mm |
Package Length | 9.7(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-270 |
3 | |
Lead Shape | Flat |
EDA / CAD Models |