EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.29.00.75 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Channel Mode | Enhancement |
Channel Type | N |
Mode of Operation | 1-Carrier W-CDMA |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 65 |
Maximum Gate Source Voltage (V) | 10 |
Maximum Gate Threshold Voltage (V) | 1.6 |
Maximum VSWR | 10 |
Maximum Gate Source Leakage Current (nA) | 1000 |
Maximum IDSS (uA) | 10 |
Maximum Power Dissipation (mW) | 324000 |
Output Power (W) | 63(Typ) |
Typical Power Gain (dB) | 16.4 |
Maximum Frequency (MHz) | 2170 |
Minimum Frequency (MHz) | 2110 |
Typical Drain Efficiency (%) | 47.1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 225 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.83(Max) mm |
Package Width | 10.29(Max) mm |
Package Length | 32.39(Max) mm |
PCB changed | 5 |
Supplier Package | NI-1230S |
Pin Count | 5 |