EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | IGLOO nano |
User I/Os | 60 |
Process Technology | 130nm |
Number of I/O Banks | 2 |
Number of Inter Dielectric Layers | 7 |
Number of Registers | 1536 |
Operating Supply Voltage (V) | 1.5 |
Device System Gates | 60000 |
Program Memory Type | Flash |
Embedded Memory (Kbit) | 18 |
Total Number of Block RAM | 4 |
Device Logic Gates | 60000 |
Number of Global Clocks | 18 |
Device Number of DLLs/PLLs | 1 |
JTAG Support | Yes |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | STD |
Single-Ended I/O Standards | LVCMOS|LVTTL |
Minimum Operating Supply Voltage (V) | 1.425 |
Maximum Operating Supply Voltage (V) | 1.575 |
I/O Voltage (V) | 1.5|1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Box |
Tradename | IGLOO |
Mounting | Surface Mount |
Package Height | 0.66 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 81 |
Standard Package Name | CSP |
Supplier Package | CSP |
Pin Count | 81 |
Lead Shape | Ball |