Microchip Technology AGLP030V2-CS201 Field Programmable Gate Arrays - FPGAs
FPGA IGLOO PLUS Family 30K Gates 256 Cells 526.32MHz/892.86MHz 130nm Technology 1.2V/1.5V 201-Pin CSP Tray
Not Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
IGLOO PLUS | |
120 | |
130nm | |
4 | |
7 | |
792 | |
1.2|1.5 | |
256 | |
30000 | |
Flash | |
30000 | |
256 | |
6 | |
Yes | |
Yes | |
No | |
Yes | |
526.32|892.86 | |
STD | |
1.14 | |
1.575 | |
1.2|1.5|1.8|2.5|3.3 | |
0 | |
70 | |
Commercial | |
Tray | |
IGLOO | |
Mounting | Surface Mount |
Package Height | 0.66 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 201 |
Standard Package Name | CSP |
Supplier Package | CSP |
201 | |
Lead Shape | Ball |
