Trenz Electronic GmbHANALOGMAX-DAQ3Programmable Logic Development Boards and Kits

AnalogMAX board with ADAQ4020 uModule

AnalogMAX-DAQ3

AnalogMAX-DAQ3 is a low cost, programmable, high-accuracy 20-bit data acquisition rapid prototyping platform that meets power, footprint, and reliability requirements of measurement instruments in ATE, medical equipment, precision DAQ systems, and battery-powered equipment applications.

The data acquisition system is based on the 1.8 MSPS, 20-bit ADAQ4020 μModule® Data Acquisition Solution that reduces the development cycle of a precision measurement system by transferring the signal chain design challenge of component selection, optimization, and layout from designer to device.

Benefits of the AnalogMAXDAQ3 platform

    • High-accuracy analog front-end – Ideal for applications requiring accurate data capture at high throughputs

    • Flexible platform – Based on the programmable Intel® MAX® 10 FPGA, easily adjusts to a wide range of use cases and production needs

    • Rapid prototyping and product development – Rapid development and testing with an out-of-the-box experience that includes the Jupyter notebook with Python code

    • Quick customization services – Add new functionality, lower BOM cost, or have the complete product designed

Block Diagram of AnalogMAX-DAQ3

Features

    • Intel® MAX 10 FPGA with 8K LEs, in the UBGA-169 package

    • High-accuracy, 20-bit 1.8 MSPS ADC (Analog Devices ADAQ4020)

    • Power: Small foot-print, low-noise power design

    • Memory: 64Mb SDRAM Memory and 64 Mb Secure Flash

    • Dual high-speed USB to multipurpose UART/FIFO IC

    • Micro USB2 Receptacle 90

    • 2x SMA female connectors

    • I/O interface: 23x GPIO

    • Dimension: 86.5mm x 25mm

Applications

    • ATE

    • Data acquisition

    • Process Control

    • Battery-powered instrumentation

    • Medical instruments

Related Boards

   • AnalogMAX-01: Programmable Logic Evaluation Module

   • AnalogMAX-DAQ1: AnalogMAX variant with AD4003 (high accuracy, high speed and low power 18-bit SAR ADC)

   • AnalogMAX-DAQ2: 16-Bit μModule-Based Data Acquisition

Related Parts

   • Intel® MAX® 10 FPGA: with 8K LEs in the UBGA-169 package

   • ADAQ4020: 20-bit 1.8 MSPS μModule® Data Acquisition Solution

   • LTC6373: 36V fully differential programmable-gain instrumentation amplifier with 20pA input bias current

   • LT3471: Dual 1.3A, 1.2 MHz Boost/Inverter in 3 mm × 3 mm DFN

   • LT3032: Dual 150 mA positive/negative low noise low dropout linear regulator

   • ADP160: Ultra-low quiescent current 150 mA, CMOS linear regulator

   • ADR4550: High-Accuracy 5.0 V voltage reference

   • ADP7118: 20 V, 200 mA, CMOS LDO

   • LTC4415: Dual 4A ideal diodes with adjustable current limit

   • ADP7102: 20 V, 300 mA, low noise, CMOS LDO

Getting Started

AnalogMAX Video: Full-featured Sensor Fusion FPGA Development Platform Shown at CES 2019

218 parts: Ships tomorrow

    Total$103.70Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 218 parts
      • Price: $103.70