Alpha and Omega Semiconductor AOB10B60D IGBT Chip
Trans IGBT Chip N-CH 600V 20A 163W 3-Pin(2+Tab) D2PAK
Product Technical Specifications
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
N | |
Single | |
600 | |
±20 | |
1.53 | |
20 | |
0.1 | |
163 | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 4.45 |
Package Width | 9.14 |
Package Length | 10.03 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 |
