AbraconAOC2012XAJC-25.0000CControlled Oscillators
Oscillator OCXO 25MHz ±0.5ppm (Tol) ±0.01ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD Cut Tape
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 11(Max) |
Package Width | 12.7 |
Package Length | 20.32 |
PCB changed | 4 |
Supplier Package | SMD |
4 |
EDA / CAD Models |