Alpha and Omega SemiconductorAOD5B60DIGBT Chip
Trans IGBT Chip N-CH 600V 23A 54.4W 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
N | |
Single | |
600 | |
±20 | |
1.55 | |
10 | |
0.1 | |
54.4 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.29 |
Package Width | 6.1 |
Package Length | 6.6 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |
This fast-switching AOD5B60D IGBT transistor from Alpha & Omega Semiconductor will be perfect in your circuit. Its maximum power dissipation is 54400 mW. It has a maximum collector emitter voltage of 600 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This IGBT transistor has an operating temperature range of -55 °C to 150 °C.