Alpha and Omega SemiconductorAOK60B60D1IGBT Chip
Trans IGBT Chip N-CH 600V 120A 417W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
N | |
Single | |
600 | |
±20 | |
1.85 | |
120 | |
0.1 | |
417 | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 21 mm |
Package Width | 5 mm |
Package Length | 15.8 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
This fast-switching AOK60B60D1 IGBT transistor from Alpha & Omega Semiconductor will be perfect in your circuit. Its maximum power dissipation is 417000 mW. It has a maximum collector emitter voltage of 600 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.