Alpha and Omega SemiconductorAOT15B60DIGBT Chip
Trans IGBT Chip N-CH 600V 30A 167W 3-Pin(3+Tab) TO-220 Tube
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
N | |
Single | |
600 | |
±20 | |
1.6 | |
30 | |
0.1 | |
167 | |
-55 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 9.14 |
Package Width | 4.45 |
Package Length | 10.03 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 |
This AOT15B60D IGBT transistor from Alpha & Omega Semiconductor will work perfectly in your circuit. It has a maximum collector emitter voltage of 600 V. Its maximum power dissipation is 167000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.