Microchip TechnologyAPA600-CGS624BField Programmable Gate Arrays - FPGAs
FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um Technology 2.5V 624-Pin CCGA Box
Not Compliant | |
3A001.a.2.c. | |
Obsolete | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
ProASICPLUS | |
440 | |
0.22um | |
4 | |
21504 | |
2.5 | |
600000 | |
Flash | |
126 | |
56 | |
600000 | |
4 | |
2 | |
1 | |
Yes | |
Yes | |
No | |
Yes | |
180 | |
STD | |
2.3 | |
2.7 | |
2.5|3.3 | |
-55 | |
125 | |
Military | |
Box | |
ProASIC | |
Mounting | Through Hole |
Package Height | 2.29 |
Package Width | 32.5 |
Package Length | 32.5 |
PCB changed | 624 |
Standard Package Name | CGA |
Supplier Package | CCGA |
624 |