Microchip TechnologyAPT200GN60JDQ4IGBT Modules
Trans IGBT Module N-CH 600V 283A 682W 4-Pin SOT-227 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
N | |
Single Dual Emitter | |
600 | |
±20 | |
682 | |
283 | |
0.6 | |
-55 | |
175 | |
Tube | |
Mounting | Screw |
Package Height | 9.6(Max) |
Package Width | 25.04(Max) |
Package Length | 38.2(Max) |
PCB changed | 4 |
Supplier Package | SOT-227 |
4 | |
Lead Shape | Screw |